There are no models available for this part yet.
Overview of 857931006 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 857931006 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
857931006
|
Avnet Americas | Conn Modular Jack F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Tray Ca (Alt: 857931006) RoHS: Compliant Min Qty: 396 Package Multiple: 396 | 0 |
|
RFQ | ||
DISTI #
MOL85793-1006
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL85793-1006 MAG ICM 1X1 GRN/YLW GRN | 22 |
|
$11.7629 | Buy Now | |
DISTI #
857931006
|
Avnet Abacus | Conn Modular Jack F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Tray Ca (Alt: 857931006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
857931006
|
Avnet Abacus | Conn Modular Jack F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Tray Ca (Alt: 857931006) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516503066293
|
Chip1Stop | Conn Modular Jack F 8 POS Solder RA Thru-Hole 16 Terminal 1 Port Cat 5e Tray RoHS: Compliant | 279 |
|
$10.5000 / $12.4000 | Buy Now |
CAD Models for 857931006 by Molex
Part Data Attributes for 857931006 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
WITH LED
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.546 inch
|
Body Depth
|
1.3 inch
|
Body Length
|
0.661 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Durability
|
750 Cycles
|
Filter Feature
|
YES
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Shell Material
|
STAINLESS STEEL
|
Terminal Length
|
0.124 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Alternate Parts for 857931006
This table gives cross-reference parts and alternative options found for 857931006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 857931006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85793-1003 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack, | Molex | 857931006 vs 85793-1003 |
85793-1012 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Molex | 857931006 vs 85793-1012 |
85759-1012 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Molex | 857931006 vs 85759-1012 |
85759-1014 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Molex | 857931006 vs 85759-1014 |
857931001 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, | Molex | 857931006 vs 857931001 |
857931003 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack, | Molex | 857931006 vs 857931003 |