Part Details for 85898-119B by Amphenol FCi
Overview of 85898-119B by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9119BBCZ | Analog Devices | IC, 11b 5.6 GSPS DAC (AdjRate: | |
AD9119BBCZRL | Analog Devices | IC, 11b 5.6 GSPS DAC (AdjRate: |
Part Details for 85898-119B
85898-119B CAD Models
85898-119B Part Data Attributes
|
85898-119B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85898-119B
Amphenol FCi
Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (110) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85898-119B
This table gives cross-reference parts and alternative options found for 85898-119B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85898-119B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G8273821100 | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 85898-119B vs G8273821100 |
222V38M11 | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 85898-119B vs 222V38M11 |
222V38MXX | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 85898-119B vs 222V38MXX |
85898-119B | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 85898-119B vs 85898-119B |
85898-319 | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 85898-119B vs 85898-319 |
G827B3831 | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 85898-119B vs G827B3831 |
222VL38M16 | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 85898-119B vs 222VL38M16 |
222VL38MXX | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 85898-119B vs 222VL38MXX |
85898-319 | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 85898-119B vs 85898-319 |
85898-319B | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 85898-119B vs 85898-319B |