There are no models available for this part yet.
Overview of 85898-319 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for 85898-319 by Amphenol Communications Solutions
Part Data Attributes for 85898-319 by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
TIN LEAD (110) OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
38
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 85898-319
This table gives cross-reference parts and alternative options found for 85898-319. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85898-319, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G8273821100 | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 85898-319 vs G8273821100 |
222V38M11 | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 85898-319 vs 222V38M11 |
222V38MXX | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 85898-319 vs 222V38MXX |
85898-119B | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 85898-319 vs 85898-119B |
85898-119B | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 85898-319 vs 85898-119B |
G827B3831 | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 85898-319 vs G827B3831 |
222VL38M16 | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 85898-319 vs 222VL38M16 |
222VL38MXX | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 85898-319 vs 222VL38MXX |
85898-319 | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 85898-319 vs 85898-319 |
85898-319B | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 85898-319 vs 85898-319B |