Part Details for 859-R03-103R001 by NorComp
Results Overview of 859-R03-103R001 by NorComp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
859-R03-103R001 Information
859-R03-103R001 by NorComp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 859-R03-103R001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | IP67 Male M12 Panel Mount 3 Position Straight Solder Cup COO: Taiwan RoHS: Compliant | 0 |
|
$5.6200 / $9.2700 | Buy Now |
|
DISTI #
636-859-R03-103R001
|
Mouser Electronics | Circular Metric Connectors IP67 Male M12 Panel Mount 3 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$6.5200 / $9.2500 | Order Now |
US Tariff Estimator: 859-R03-103R001 by NorComp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
859-R03-103R001 Part Data Attributes
|
|
859-R03-103R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
859-R03-103R001
NorComp
Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Backshell Type | Solid | |
| Body Depth | 0.712 Inch | |
| Body Diameter | 0.472 Inch | |
| Connector Type | Circular Connector | |
| Contact Gender | Male | |
| Coupling Type | Threaded | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulator Material | Polybutylene Terephthalate | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | Waterproof | |
| Reference Standard | Ul | |
| Shell Finish | Nickel | |
| Shell Material | Brass | |
| Termination Type | Solder | |
| Total Number of Contacts | 3 |