-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET & BUSHING ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H6939
|
Newark | Socket & Bushing Assy Rohs Compliant: Yes |Amp Te Connectivity 859113-1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.0800 | Buy Now |
DISTI #
859113-1-ND
|
DigiKey | CONN LGH PLUG 1POS CIRC Min Qty: 40 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.1755 | Buy Now |
DISTI #
859113-1
|
Avnet Americas | Conn LGH 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 859113-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$172.3272 / $207.3768 | Buy Now |
DISTI #
571-859113-1
|
Mouser Electronics | Standard Circular Connector LGH H-VOLT CONN RoHS: Compliant | 27 |
|
$188.4700 / $188.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$187.2400 | Buy Now |
DISTI #
AMP859113-1
|
Heilind Electronics | SOCKET & BUSHING ASSY | Americas - 22 in Stock |
|
$214.7648 | Buy Now |
|
Onlinecomponents.com | SOCKET & BUSHING ASSY RoHS: Compliant |
80 On Order |
|
$187.0100 / $541.8800 | Buy Now |
DISTI #
859113-1
|
Avnet Americas | Conn LGH 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 859113-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$172.3272 / $207.3768 | Buy Now |
DISTI #
AMP859113-1
|
Interstate Connecting Components | SOCKET & BUSHING ASSY | 7 |
|
$214.7648 | Buy Now |
DISTI #
859113-1
|
Avnet Asia | Conn LGH 1 POS Solder ST Cable Mount 1 Terminal 1 Port (Alt: 859113-1) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 31 Weeks, 0 Days | 0 |
|
$135.0625 / $152.1831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
859113-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
859113-1
TE Connectivity
SOCKET & BUSHING ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 859111-1 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 15000 V | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |