Part Details for 8601301EA by Motorola Semiconductor Products
Overview of 8601301EA by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 8601301EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MAGNITUDE COMPARATOR, HC SERIES, 4-BIT, TRUE OUTPUT, CMOS, CDIP16 | 5 |
|
$12.1758 / $13.0455 | Buy Now |
Part Details for 8601301EA
8601301EA CAD Models
8601301EA Part Data Attributes
|
8601301EA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
8601301EA
Motorola Semiconductor Products
Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 295 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8601301EA
This table gives cross-reference parts and alternative options found for 8601301EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8601301EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC85N,652 | Magnitude Comparator | Nexperia | 8601301EA vs 74HC85N,652 |
GD74HC85 | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | 8601301EA vs GD74HC85 |
SNJ54HC85AJ-00 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Texas Instruments | 8601301EA vs SNJ54HC85AJ-00 |
M54HC85F1 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | 8601301EA vs M54HC85F1 |
MC74HC85N | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 8601301EA vs MC74HC85N |
MC74HC85N | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 8601301EA vs MC74HC85N |
TC74HC85SAP | IC HC/UH SERIES, MAGNITUDE COMPARATOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Arithmetic Circuit | Toshiba America Electronic Components | 8601301EA vs TC74HC85SAP |
HD74HC85P | HC SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | 8601301EA vs HD74HC85P |
MM74HC85N | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, N16E, 16 PIN, Arithmetic Circuit | National Semiconductor Corporation | 8601301EA vs MM74HC85N |
HD74HC85P-E | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | 8601301EA vs HD74HC85P-E |