8609-324-76-15-758-000-E1
Description: Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle,

Overview of 8609-324-76-15-758-000-E1 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
86093967914755ELF Amphenol Communications Solutions DIN Straight Header Press-Fit Style HE11 96 ways, Class II
86094647894755E1LF Amphenol Communications Solutions DIN Straight Header Press-Fit Style R 64 ways, Class II, Tail Length: 4.20mm
86094648813755V1LF Amphenol Communications Solutions Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 64 ways, Class II, Tail Length: 3mm

CAD Models for 8609-324-76-15-758-000-E1 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8609-324-76-15-758-000-E1 by Amphenol Communications Solutions

8609-324-76-15-758-000-E1
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.343 inch
Body Depth
0.457 inch
Body Length
2.165 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GRAY
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Name of Rows Loaded
A,B,C
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
16u inch
Reference Standard
UL, CSA
Terminal Length
0.531 inch
Terminal Pitch
5.08 mm
Termination Type
WIRE WRAP
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. 8609-324-76-15-758-000-E1
    Amphenol Communications Solutions
    Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle,
    VS

Alternate Parts for 8609-324-76-15-758-000-E1

This table gives cross-reference parts and alternative options found for 8609-324-76-15-758-000-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8609-324-76-15-758-000-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8609-324-76-15-758-000-E1 Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle Amphenol FCi 8609-324-76-15-758-000-E1 vs 8609-324-76-15-758-000-E1
8609.324.76.15.758.000.E1 Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Amphenol FCi 8609-324-76-15-758-000-E1 vs 8609.324.76.15.758.000.E1
8609.324.76.15.768.000.E1 Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, Amphenol Communications Solutions 8609-324-76-15-758-000-E1 vs 8609.324.76.15.768.000.E1
8609-324-76-15-768-000-E1 Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle Amphenol FCi 8609-324-76-15-758-000-E1 vs 8609-324-76-15-768-000-E1
8609.324.76.15.768.000.E1 Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Amphenol FCi 8609-324-76-15-758-000-E1 vs 8609.324.76.15.768.000.E1
8609.324.76.15.748.000.E1 Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Amphenol FCi 8609-324-76-15-758-000-E1 vs 8609.324.76.15.748.000.E1
8609-324-76-15-748-000-E1 Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle, Amphenol Communications Solutions 8609-324-76-15-758-000-E1 vs 8609-324-76-15-748-000-E1
Part Number Description Manufacturer Compare
8609.324.76.15.768.000.E1 Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Amphenol FCi 8609-324-76-15-758-000-E1 vs 8609.324.76.15.768.000.E1
8609.324.76.15.768.000.E1 Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, Amphenol Communications Solutions 8609-324-76-15-758-000-E1 vs 8609.324.76.15.768.000.E1
8609-324-76-15-768-000-E1 Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle Amphenol FCi 8609-324-76-15-758-000-E1 vs 8609-324-76-15-768-000-E1
8609-324-76-15-768-000-E1 Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle, Amphenol Communications Solutions 8609-324-76-15-758-000-E1 vs 8609-324-76-15-768-000-E1
8609.324.76.15.748.000.E1 Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Amphenol FCi 8609-324-76-15-758-000-E1 vs 8609.324.76.15.748.000.E1
8609-324-76-15-748-000-E1 Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle, Amphenol Communications Solutions 8609-324-76-15-758-000-E1 vs 8609-324-76-15-748-000-E1
8609-324-76-15-758-000-E1 Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle Amphenol FCi 8609-324-76-15-758-000-E1 vs 8609-324-76-15-758-000-E1
8609.324.76.15.758.000.E1 Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Amphenol FCi 8609-324-76-15-758-000-E1 vs 8609.324.76.15.758.000.E1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8609-324-76-15-758-000-E1 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8609-324-76-15-758-000-E1 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 8609-324-76-15-758-000-E1 would you like to use for your alert(s)?
  • Please alert me when 8609-324-76-15-758-000-E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8609-324-76-15-758-000-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8609-324-76-15-758-000-E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8609-324-76-15-758-000-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8609-324-76-15-758-000-E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8609-324-76-15-758-000-E1 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: