Part Details for 8609-324-76-15-768-000-E1 by Amphenol FCi
Overview of 8609-324-76-15-768-000-E1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093967914755ELF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style HE11 96 ways, Class II | |
86094647894755E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R 64 ways, Class II, Tail Length: 4.20mm | |
86094648813755V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 64 ways, Class II, Tail Length: 3mm |
Part Details for 8609-324-76-15-768-000-E1
8609-324-76-15-768-000-E1 CAD Models
8609-324-76-15-768-000-E1 Part Data Attributes
|
8609-324-76-15-768-000-E1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8609-324-76-15-768-000-E1
Amphenol FCi
Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.343 inch | |
Body Depth | 0.457 inch | |
Body Length | 2.165 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.531 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 8609-324-76-15-768-000-E1
This table gives cross-reference parts and alternative options found for 8609-324-76-15-768-000-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8609-324-76-15-768-000-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609-324-76-15-758-000-E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle | Amphenol FCi | 8609-324-76-15-768-000-E1 vs 8609-324-76-15-758-000-E1 |
8609.324.76.15.758.000.E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 8609-324-76-15-768-000-E1 vs 8609.324.76.15.758.000.E1 |
8609.324.76.15.768.000.E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 8609-324-76-15-768-000-E1 vs 8609.324.76.15.768.000.E1 |
8609.324.76.15.768.000.E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 8609-324-76-15-768-000-E1 vs 8609.324.76.15.768.000.E1 |
8609-324-76-15-758-000-E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 8609-324-76-15-768-000-E1 vs 8609-324-76-15-758-000-E1 |
8609.324.76.15.748.000.E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 8609-324-76-15-768-000-E1 vs 8609.324.76.15.748.000.E1 |
8609-324-76-15-748-000-E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 8609-324-76-15-768-000-E1 vs 8609-324-76-15-748-000-E1 |