Part Details for 8609360C113755E1LF by Amphenol FCi
Overview of 8609360C113755E1LF by Amphenol FCi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8609360C113755E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00903571
|
Arrow Electronics | Conn DIN 41612 HDR 60 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2250 | Europe - 74 |
|
$2.6810 / $3.4180 | Buy Now |
DISTI #
V79:2366_26243947
|
Arrow Electronics | Conn DIN 41612 HDR 60 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1819 | Americas - 27 |
|
$2.4010 / $3.1260 | Buy Now |
DISTI #
73477061
|
RS | 8609360C113755E1LF-DIN HEADER RA STB M 60+4 | Amphenol FCI (Amphenol CS) 8609360C113755E1LF Min Qty: 192 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 | RFQ |
DISTI #
BRG8609360C113755E1LF
|
Heilind Electronics | DIN HEADER RA STB M 60+4 | Americas - 163 in Stock |
|
$3.3465 / $3.4580 | Buy Now |
DISTI #
58286640
|
Verical | Conn DIN 41612 HDR 60 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 1244 |
|
$2.8500 / $3.0800 | Buy Now |
DISTI #
79365672
|
Verical | Conn DIN 41612 HDR 60 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 576 |
|
$3.7286 / $4.3721 | Buy Now |
DISTI #
65738197
|
Verical | Conn DIN 41612 HDR 60 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2250 | Americas - 74 |
|
$2.6538 / $3.4110 | Buy Now |
|
Bristol Electronics | 432 |
|
RFQ | ||
|
Quest Components | 345 |
|
$2.5877 / $4.7049 | Buy Now | |
DISTI #
BRG8609360C113755E1LF
|
Interstate Connecting Components | DIN HEADER RA STB M 60+4 | 57 |
|
$3.3465 / $3.4580 | Buy Now |
Part Details for 8609360C113755E1LF
8609360C113755E1LF CAD Models
8609360C113755E1LF Part Data Attributes:
|
8609360C113755E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8609360C113755E1LF
Amphenol FCi
Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.437 inch | |
Body Length | 3.701 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S60P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.108 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 8609360C113755E1LF
This table gives cross-reference parts and alternative options found for 8609360C113755E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8609360C113755E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609360C113745E1LF | Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8609360C113755E1LF vs 8609360C113745E1LF |
8609360C113765E1LF | Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 8609360C113755E1LF vs 8609360C113765E1LF |
8609.360.C1.13.765.000.E1 | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 8609360C113755E1LF vs 8609.360.C1.13.765.000.E1 |
8609360C113745E1LF | Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 8609360C113755E1LF vs 8609360C113745E1LF |
8609.360.C1.13.745.000.E1 | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 8609360C113755E1LF vs 8609.360.C1.13.745.000.E1 |