Part Details for 8612 by B&K Precision Corporation
Overview of 8612 by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0442
|
Newark | Dc Load, Prog, 30A, 0-500V, 750W, Product Range:8600 Series, Power Rating:750W, Dc Load Type:Programmable, Operating Voltage Min:0V, Operating Voltage Max:500V, Operating Current Max:30A, Manufacturer Warranty:3 Years Rohs Compliant: Yes |B&k Precision 8612 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,005.0000 | Buy Now |
DISTI #
BK8612-ND
|
DigiKey | DC ELECTRONIC LOAD DC PWR SOURCE Min Qty: 1 Lead time: 20 Weeks Container: Box |
1 In Stock |
|
$3,930.0000 | Buy Now |
DISTI #
615-8612
|
Mouser Electronics | DC Electronic Loads 500V, 30A, 750W DC Electronic Load RoHS: Compliant | 1 |
|
$3,929.7500 | Buy Now |
DISTI #
70665669
|
RS | DC Electronic Load, Programmable, Bench, 750 W, 0 - 500 V, 0 - 30 A, 8600 Series | B&K Precision 8612 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,005.0000 | RFQ |
|
Onlinecomponents.com | 500V, 30A, 750W DC Electronic Load | 0 |
|
$4,005.0000 | Buy Now |
DISTI #
23773.1
|
TestEquity LLC | B&K Precision 8612 Programmable DC Electronic Load, 0-500V, 0-30A, 750W, 3U Rack, 8600 Series | 0 |
|
$4,005.0000 | Buy Now |