Part Details for 861501405 by AUER Signal GmbH
Overview of 861501405 by AUER Signal GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861501405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7457
|
Newark | Beacon, Amber, Flashing/Steady, 24V Rohs Compliant: Yes |Auer Signal 861501405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$83.1000 / $95.7400 | Buy Now |
DISTI #
4373-861501405-ND
|
DigiKey | COMPLETE UNIT AMBER LED FLASH Min Qty: 1 Lead time: 4 Weeks Container: Box |
7 In Stock |
|
$102.8000 | Buy Now |
DISTI #
900-861501405
|
Mouser Electronics | Beacons PCL LED steady/flashing beacon 24 V AC/DC amber, black RoHS: Compliant | 3 |
|
$97.8600 / $102.7900 | Buy Now |
DISTI #
861501405
|
TME | Signaller: lighting, continuous light,blinking light, orange Min Qty: 1 | 0 |
|
$72.7500 / $80.8400 | RFQ |