Part Details for 861SSRA208-AC-1 by Schneider Electric
Overview of 861SSRA208-AC-1 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861SSRA208-AC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M2662
|
Newark | Ssr, Din Rail Mount, 280Vac, 280Vac, 8A, Contact Configuration:Spst-No, Load Current:8A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric/legacy Relay 861SSRA208-AC-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
528-861SSRA208-AC-1
|
Mouser Electronics | Solid State Relays - Industrial Mount 861 SSR Triac SPST-NO, 8 Amp RoHS: Not Compliant | 0 |
|
$61.0500 / $69.3400 | Order Now |
Part Details for 861SSRA208-AC-1
861SSRA208-AC-1 CAD Models
861SSRA208-AC-1 Part Data Attributes:
|
861SSRA208-AC-1
Schneider Electric
Buy Now
|
Compare Parts:
861SSRA208-AC-1
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |