Part Details for 863.5 by TEKO Enclosures Inc
Overview of 863.5 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 863.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863.5
|
TME | Enclosure: with panel, STRUMENTA SAT, X: 300mm, Y: 268mm, Z: 89mm Min Qty: 1 | 4 |
|
$67.7700 / $87.1400 | Buy Now |