Part Details for 863015PL by SOURIAU-SUNBANK
Overview of 863015PL by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 863015PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9987
|
Newark | D Sub 15 Pos W/O Pins |Souriau-Sunbank/eaton 863015PL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SOG863015PL
|
Interstate Connecting Components | J6530 | 0 |
|
Buy Now | |
DISTI #
SOI863015PL
|
Interstate Connecting Components | 863015PL STECKER SET OHNE WERKZEUG | 0 |
|
Buy Now |
Part Details for 863015PL
863015PL CAD Models
863015PL Part Data Attributes
|
863015PL
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
863015PL
SOURIAU-SUNBANK
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for 863015PL
This table gives cross-reference parts and alternative options found for 863015PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 863015PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
863015PL | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal | Esterline Technologies Corporation | 863015PL vs 863015PL |