There are no models available for this part yet.
Overview of 8635 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28635FVZ-T7A | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Differential Output Programmable Gain Instrumentation Amplifier | |
ISL28635FVZ-T13 | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Differential Output Programmable Gain Instrumentation Amplifier | |
ISL28635FVZ | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Differential Output Programmable Gain Instrumentation Amplifier |
Price & Stock for 8635 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H9293
|
Newark | Board Guide Rohs Compliant: Yes |Keystone 8635 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 | Buy Now | |
DISTI #
36-8635-ND
|
DigiKey | GUIDE PC BOARD NYLON 8" LONG Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7989 | Buy Now | |
DISTI #
534-8635
|
Mouser Electronics | Circuit Board Hardware - PCB BOARD GUIDE RoHS: Compliant | 31 |
|
$0.8820 / $1.5600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.5000 | Buy Now | ||
DISTI #
000000000000359367
|
Sager | Circuit Board Hardware - PCB BOARD GUIDE | 0 |
|
Buy Now |
CAD Models for 8635 by Keystone Electronics Corp
Part Data Attributes for 8635 by Keystone Electronics Corp
8635
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
8635Keystone Electronics CorpVS
-