8635F78S012
Description: D Subminiature Connector, 78 Contact(s), Female, Socket

Overview of 8635F78S012 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 8635F78S012 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8635F78S012 by Amphenol FCi

8635F78S012
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED THERMOSET
MIL Conformance
NO
Mixed Contacts
NO
Option
GENERAL PURPOSE
Shell Material
STEEL
Shell Size
5/D
Total Number of Contacts
78
UL Flammability Code
94V-0
Want to compare parts?
  1. 8635F78S012
    Amphenol FCi
    D Subminiature Connector, 78 Contact(s), Female, Socket
    VS

Alternate Parts for 8635F78S012

This table gives cross-reference parts and alternative options found for 8635F78S012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8635F78S012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DD78S4R700C/AA-15 D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic 8635F78S012 vs DD78S4R700C/AA-15
SDD78F32000G D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Amphenol Positronic 8635F78S012 vs SDD78F32000G
117-HR-D-G-78-S-VFM D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Amphenol Corporation 8635F78S012 vs 117-HR-D-G-78-S-VFM
ODD78F5R700X/AA-15 D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic 8635F78S012 vs ODD78F5R700X/AA-15
ODD78S5R70T2S D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Amphenol Positronic 8635F78S012 vs ODD78S5R70T2S
17HD-078-S-AA-0-33 D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, Amphenol Corporation 8635F78S012 vs 17HD-078-S-AA-0-33
ODD78S4R700S-15 D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Amphenol Positronic 8635F78S012 vs ODD78S4R700S-15
DD78S4R700S-50 D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Amphenol Positronic 8635F78S012 vs DD78S4R700S-50
788147-3 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE TE's AMP 8635F78S012 vs 788147-3
PCDD78F62B300S/AA-14 D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT Amphenol Positronic 8635F78S012 vs PCDD78F62B300S/AA-14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8635F78S012 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8635F78S012 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 8635F78S012 would you like to use for your alert(s)?
  • Please alert me when 8635F78S012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8635F78S012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8635F78S012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8635F78S012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8635F78S012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8635F78S012 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: