Part Details for 865-001-S3B0-220KLF by Tusonix
Overview of 865-001-S3B0-220KLF by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for 865-001-S3B0-220KLF
865-001-S3B0-220KLF CAD Models
865-001-S3B0-220KLF Part Data Attributes:
|
865-001-S3B0-220KLF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
865-001-S3B0-220KLF
Tusonix
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, S3B, 0.000022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 865-001 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | S3B | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |