Part Details for 8655MHRA0901KLF by Amphenol Corporation
Overview of 8655MHRA0901KLF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MHRA0901KLF | Amphenol Communications Solutions | D-SUB METAL HOOD-RA EXIT-DVZK9-M3-FCI-K |
Price & Stock for 8655MHRA0901KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y9722
|
Avnet Americas | D Sub Backshell, UNC 4-40, DE, 45°, Zinc Body - Bulk (Alt: 51Y9722) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 309 Partner Stock |
|
$3.2300 / $3.4800 | Buy Now |
DISTI #
8655MHRA0901KLF
|
Avnet Americas | D Sub Backshell, UNC 4-40, DE, 45°, Zinc Body - Bulk (Alt: 8655MHRA0901KLF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1904 | Buy Now |
DISTI #
649-8655MHRA0901KLF
|
Mouser Electronics | D-Sub Backshells DSUB HOOD RoHS: Compliant | 23 |
|
$2.3700 / $4.9400 | Buy Now |
DISTI #
8655MHRA0901KLF
|
TTI | D-Sub Backshells DSUB HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$2.5300 / $4.8900 | Buy Now |
DISTI #
8655MHRA0901KLF
|
Avnet Abacus | D Sub Backshell, UNC 4-40, DE, 45�, Zinc Body (Alt: 8655MHRA0901KLF) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8655MHRA0901KLF
|
Avnet Abacus | D Sub Backshell, UNC 4-40, DE, 45�, Zinc Body (Alt: 8655MHRA0901KLF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |