Part Details for 8655MHRA2502LF by Amphenol FCi
Overview of 8655MHRA2502LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MHRA2502LF | Amphenol Communications Solutions | D-SUB METAL HOOD-RA EXIT-DVZK25-M3-FCI-K |
Price & Stock for 8655MHRA2502LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73478618
|
RS | D-SUB METAL HOOD-RA EXIT-DVZK25-M3-FCI-K | Amphenol FCI (Amphenol CS) 8655MHRA2502LF Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 | RFQ |
DISTI #
BRG8655MHRA2502LF
|
Heilind Electronics | D-SUB METAL HOOD-RA EXIT-DVZK2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG8655MHRA2502LF
|
Interstate Connecting Components | D-SUB METAL HOOD-RA EXIT-DVZK2 | 0 |
|
Buy Now |
Part Details for 8655MHRA2502LF
8655MHRA2502LF CAD Models
8655MHRA2502LF Part Data Attributes
|
8655MHRA2502LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8655MHRA2502LF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Male, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 3/B | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 8655MHRA2502LF
This table gives cross-reference parts and alternative options found for 8655MHRA2502LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8655MHRA2502LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-167457-3 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 8655MHRA2502LF vs 9-167457-3 |
747416-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | 8655MHRA2502LF vs 747416-2 |
745353-5 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 8655MHRA2502LF vs 745353-5 |
3-167457-1 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 8655MHRA2502LF vs 3-167457-1 |
87203-1362 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Molex | 8655MHRA2502LF vs 87203-1362 |
749440-1 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT | TE Connectivity | 8655MHRA2502LF vs 749440-1 |
745186-6 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 8655MHRA2502LF vs 745186-6 |
1-745496-0 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC CRIMP, PLUG | TE's AMP | 8655MHRA2502LF vs 1-745496-0 |
1-167457-3 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 8655MHRA2502LF vs 1-167457-3 |
745959-5 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 8655MHRA2502LF vs 745959-5 |