Part Details for 8655MHRA5001KLF by Amphenol FCi
Overview of 8655MHRA5001KLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8655MHRA5001KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73455183
|
RS | D-SUB METAL HOOD-RA EXIT-DVZK50-FCI-K | Amphenol FCI (Amphenol CS) 8655MHRA5001KLF Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4600 | RFQ |
DISTI #
BRG8655MHRA5001KLF
|
Heilind Electronics | OEM ITEM 571-5LSF-D-SUB ACCESSORIE | Americas - 0 in Stock |
|
$6.2623 / $6.3650 | Buy Now |
DISTI #
BRG8655MHRA5001KLF
|
Interstate Connecting Components | OEM ITEM 571-5LSF-D-SUB ACCESSORIE | 0 |
|
$6.2623 / $6.3650 | Buy Now |
Part Details for 8655MHRA5001KLF
8655MHRA5001KLF CAD Models
8655MHRA5001KLF Part Data Attributes
|
8655MHRA5001KLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8655MHRA5001KLF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Male, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 5/D | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |