Part Details for 865625SLTLF by Amphenol FCi
Overview of 865625SLTLF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
865625SLTLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 25 Way Socket, Standard Mounting Hole (3.1mm). |
Price & Stock for 865625SLTLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70473787
|
RS | FCI 8656 Series 2.76mm Pitch Straight Crimp D-sub Connector, Socket, 25 Way | Amphenol FCI (Amphenol CS) 865625SLTLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.9300 | RFQ |
DISTI #
BRG865625SLTLF
|
Heilind Electronics | DSUB CRIMP 25 SOCKET | Americas - 0 in Stock |
|
$0.6834 / $0.8871 | Buy Now |
DISTI #
77317522
|
Verical | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 25 Way Socket, Standard Mounting Hole (3.1mm) RoHS: Compliant Min Qty: 75 Package Multiple: 1 | Americas - 90 |
|
$1.3548 | Buy Now |
DISTI #
54434137
|
Verical | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 25 Way Socket, Standard Mounting Hole (3.1mm) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1838 | Americas - 20 |
|
$0.6219 | Buy Now |
|
Bristol Electronics | 880 |
|
RFQ | ||
|
Quest Components | 160 |
|
$1.0400 / $2.0800 | Buy Now | |
DISTI #
BRG865625SLTLF
|
Interstate Connecting Components | DSUB CRIMP 25 SOCKET | 0 |
|
$0.6834 / $0.8871 | Buy Now |
Part Details for 865625SLTLF
865625SLTLF CAD Models
865625SLTLF Part Data Attributes
|
865625SLTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
865625SLTLF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.479 inch | |
Body Depth | 0.445 inch | |
Body Length | 2.073 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 200 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 865625SLTLF
This table gives cross-reference parts and alternative options found for 865625SLTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 865625SLTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
865625SLTLF | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 25 Way Socket, Standard Mounting Hole (3.1mm). | Amphenol Communications Solutions | 865625SLTLF vs 865625SLTLF |