There are no models available for this part yet.
Overview of 865650SLTLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
865650SLTLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 50 Way Socket, Standard Mounting Hole (3.1mm). |
Price & Stock for 865650SLTLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
865650SLTLF
|
Avnet Americas | D Sub Connector Housing, 50 Ways, D Sub, DD, FCI 8656, Receptacle, Steel Body - Trays (Alt: 865650SLTLF) RoHS: Not Compliant Min Qty: 195 Package Multiple: 195 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6047 | Buy Now | |
DISTI #
649-865650SLTLF
|
Mouser Electronics | D-Sub Standard Connectors Crimp connector 50 way Socket RoHS: Compliant | 203 |
|
$0.7800 / $1.1800 | Buy Now | |
DISTI #
865650SLTLF
|
TTI | D-Sub Standard Connectors Crimp connector 50 way Socket RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$0.7800 / $0.8600 | Buy Now | |
DISTI #
865650SLTLF-AMP
|
TME | 865650SLTLF Min Qty: 34 | 122 |
|
$1.2396 / $1.2410 | Buy Now | |
DISTI #
865650SLTLF
|
Avnet Abacus | D Sub Connector Housing, 50 Ways, D Sub, DD, FCI 8656, Receptacle, Steel Body (Alt: 865650SLTLF) RoHS: Compliant Min Qty: 195 Package Multiple: 195 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
865650SLTLF
|
Avnet Abacus | D Sub Connector Housing, 50 Ways, D Sub, DD, FCI 8656, Receptacle, Steel Body (Alt: 865650SLTLF) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 865650SLTLF by Amphenol Corporation
Related Parts for 865650SLTLF
-
865650PLTXLFD Type Connectors
-
09-50-8053Headers and Edge Type Connectors
-
8656353064LFTerminals and Terminal Blocks
-
86566520065LFAssembly Items
-
CC0402KRX5R7BB154Fixed Capacitors
-
CRCW08050000Z0EAFixed Resistors
-
0670688001Telecom and Datacom Connectors
-
MLF1608E100KTFixed Inductors
-
IV0505SAPower Supply Modules