Part Details for 8656O37PLTXLF by Amphenol Communications Solutions
Overview of 8656O37PLTXLF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8656O37PLTXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K9052
|
Newark | D Sub Housing, Plug, Dc, 37Pos, Crimp, No. Of Positions:37Positions, Connector Type:D Sub, Connector Shell Size:Dc, Product Range:8656 Series, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: Yes |Amphenol Communications Solutions 8656O37PLTXLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 385 |
|
$0.2800 | Buy Now |
DISTI #
2266-8656O37PLTXLF-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 37POS Min Qty: 29 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
37 In Stock |
|
$1.1900 | Buy Now |
DISTI #
609-5867-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 37POS Min Qty: 29 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3736 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.8310 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
37 Partner Stock |
|
$1.2100 / $2.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
37 Partner Stock |
|
$1.2100 / $2.4300 | Buy Now |
Part Details for 8656O37PLTXLF
8656O37PLTXLF CAD Models
8656O37PLTXLF Part Data Attributes
|
8656O37PLTXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
8656O37PLTXLF
Amphenol Communications Solutions
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 37 Way Pin, Clinch Nuts (UNC 4-40).
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.479 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.714 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 200 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 8656O37PLTXLF
This table gives cross-reference parts and alternative options found for 8656O37PLTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8656O37PLTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCS37P564HXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 8656O37PLTXLF vs DCS37P564HXLF |
DCO37P867MTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8656O37PLTXLF vs DCO37P867MTXLF |
DCM37P664HXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 8656O37PLTXLF vs DCM37P664HXLF |
09654276800 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | HARTING Technology Group | 8656O37PLTXLF vs 09654276800 |
DCPL37P067GTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 8656O37PLTXLF vs DCPL37P067GTXLF |
717DCH37PAJ3VFM2 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 8656O37PLTXLF vs 717DCH37PAJ3VFM2 |
17D-CG37PUVFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 8656O37PLTXLF vs 17D-CG37PUVFM |
777DFCG37P1BTNVFM2 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 8656O37PLTXLF vs 777DFCG37P1BTNVFM2 |
DCM37PNMB1A7NK52 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 8656O37PLTXLF vs DCM37PNMB1A7NK52 |
DCN37P4TXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 8656O37PLTXLF vs DCN37P4TXLF |