There are no models available for this part yet.
Overview of 8656W50PHXLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 8656W50PHXLF by Amphenol FCi
Part Data Attributes for 8656W50PHXLF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 8656W50PHXLF
This table gives cross-reference parts and alternative options found for 8656W50PHXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8656W50PHXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8656L50PXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | 8656W50PHXLF vs 8656L50PXLF |
RD50M0000Z/AA-50 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 8656W50PHXLF vs RD50M0000Z/AA-50 |
ORD50M002000 | D Subminiature Connector, 50 Contact(s), Male, | Amphenol Positronic | 8656W50PHXLF vs ORD50M002000 |
ORD50M0000S-15 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 8656W50PHXLF vs ORD50M0000S-15 |
8656V50PHXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | 8656W50PHXLF vs 8656V50PHXLF |
RD50M0F000-403.4 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 8656W50PHXLF vs RD50M0F000-403.4 |
8656V50PHTXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | 8656W50PHXLF vs 8656V50PHTXLF |
DDMAY-50PTI-FO | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | 8656W50PHXLF vs DDMAY-50PTI-FO |
RD50M0000Z-15 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 8656W50PHXLF vs RD50M0000Z-15 |
ORD50M00200Z | D Subminiature Connector, 50 Contact(s), Male, | Amphenol Positronic | 8656W50PHXLF vs ORD50M00200Z |