Part Details for 8656O09SLTLF by Amphenol Communications Solutions
Overview of 8656O09SLTLF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8656O09SLTLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 9 Way Socket, Clinch Nuts (UNC 4-40). |
Price & Stock for 8656O09SLTLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K9048
|
Newark | 8656O09Sltlf-Dsub Crimp 9 Socket Lf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 8656O09SLTLF RoHS: Compliant Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7890 / $0.9870 | Buy Now |
DISTI #
609-5368-ND
|
DigiKey | DSUB CRIMP 9 SOCKET LF Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
171 In Stock |
|
$0.7111 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 315 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.6330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
400 In Stock |
|
$0.6310 / $0.7890 | Buy Now |
|
Master Electronics | RoHS: Compliant |
400 In Stock |
|
$0.6310 / $0.7890 | Buy Now |
Part Details for 8656O09SLTLF
8656O09SLTLF CAD Models
8656O09SLTLF Part Data Attributes
|
8656O09SLTLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
8656O09SLTLF
Amphenol Communications Solutions
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 9 Way Socket, Clinch Nuts (UNC 4-40).
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.479 inch | |
Body Depth | 0.445 inch | |
Body Length | 1.198 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 200 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 8656O09SLTLF
This table gives cross-reference parts and alternative options found for 8656O09SLTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8656O09SLTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPF09S065GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 8656O09SLTLF vs DEPF09S065GLF |
617-Y-009-S-AJ-4-21-E | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 8656O09SLTLF vs 617-Y-009-S-AJ-4-21-E |
86863-209 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | 8656O09SLTLF vs 86863-209 |
DEL09S067HTBLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8656O09SLTLF vs DEL09S067HTBLF |
DES09S3LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 8656O09SLTLF vs DES09S3LF |
DEF09S867MTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 8656O09SLTLF vs DEF09S867MTLF |
DES09S365CTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 8656O09SLTLF vs DES09S365CTLF |
717DEG09SAM4BRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 8656O09SLTLF vs 717DEG09SAM4BRM5 |
1-188444-3 | CONNECTOR, 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 8656O09SLTLF vs 1-188444-3 |
717DEH09S1BTNRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 8656O09SLTLF vs 717DEH09S1BTNRM5 |