Part Details for 869436-1 by TE's AMP
Overview of 869436-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 869436-1
869436-1 CAD Models
869436-1 Part Data Attributes
|
869436-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
869436-1
TE's AMP
9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 869436-1
This table gives cross-reference parts and alternative options found for 869436-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 869436-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS-TH1BPS4 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 869436-1 vs FDS-TH1BPS4 |
869436-1 | CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | 869436-1 vs 869436-1 |
FDS-PL1BPW0 | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 869436-1 vs FDS-PL1BPW0 |
FDS-TL1BPW0 | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 869436-1 vs FDS-TL1BPW0 |
71023-241-00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 869436-1 vs 71023-241-00 |
FDS-TT1TPS4 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 869436-1 vs FDS-TT1TPS4 |
71052-161-00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 869436-1 vs 71052-161-00 |
FDS-LH1TPS0 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 869436-1 vs FDS-LH1TPS0 |
FCC17-E09PW-610G | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, LEAD FREE | Amphenol Corporation | 869436-1 vs FCC17-E09PW-610G |
FDS-CM1OPW4 | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 869436-1 vs FDS-CM1OPW4 |