Part Details for 869436-2 by TE Connectivity
Overview of 869436-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 869436-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | Connector, Filtered D-shell, Pcb Mnt, Recept, 9 Contacts, Pin, 0.108 Pitch, Pc Tail Terminal, #4-40 | 31 |
|
Buy Now | |
|
Quest Components | Connector, Filtered D-shell, Pcb Mnt, Recept, 9 Contacts, Pin, 0.108 Pitch, Pc Tail Terminal, #4-40 | 7 |
|
$36.6700 / $38.6000 | Buy Now |
Part Details for 869436-2
869436-2 CAD Models
869436-2 Part Data Attributes:
|
869436-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
869436-2
TE Connectivity
CONNECTOR,FILTERED D-SHELL,PCB MNT,RECEPT,9 CONTACTS,PIN,0.108 PITCH,PC TAIL TERMINAL,#4-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | FERRITE BLOCK FILTER | |
Body Breadth | 0.494 inch | |
Body Depth | 0.498 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VDC V | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 869436-2
This table gives cross-reference parts and alternative options found for 869436-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 869436-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
869436-2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | API Technologies Corp EIS (RETIRED) | 869436-2 vs 869436-2 |