869620-5
Description: CONNECTOR,FILTERED D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.09 PITCH,PC TAIL TERMINAL,#4-40

Overview of 869620-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 869620-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 869620-5 by TE Connectivity

869620-5
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
FERRITE BLOCK FILTER
Body Breadth
0.494 inch
Body Depth
0.593 inch
Body Length
1.222 inch
Body/Shell Style
PLUG
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
250VDC V
Filter Feature
YES
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.09 inch
Mating Contact Row Spacing
0.078 inch
Mounting Option 1
#4-40
Mounting Option 2
THREADED
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
3
Number of Rows Loaded
3
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Reference Standard
UL, CSA
Shell Finish
TIN
Shell Material
STEEL
Terminal Length
0.125 inch
Terminal Pitch
2.286 mm
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. 869620-5
    TE Connectivity
    CONNECTOR,FILTERED D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.09 PITCH,PC TAIL TERMINAL,#4-40
    VS

Alternate Parts for 869620-5

This table gives cross-reference parts and alternative options found for 869620-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 869620-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
869620-6 CONNECTOR,FILTERED D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.09 PITCH,PC TAIL TERMINAL,#4-40 TE Connectivity 869620-5 vs 869620-6
1-869620-0 CONNECTOR,FILTERED D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.09 PITCH,PC TAIL TERMINAL,#4-40 TE Connectivity 869620-5 vs 1-869620-0
869427-2 CONNECTOR,FILTERED D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.09 PITCH,PC TAIL TERMINAL,#4-40 TE Connectivity 869620-5 vs 869427-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 869620-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 869620-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 869620-5 would you like to use for your alert(s)?
  • Please alert me when 869620-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 869620-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 869620-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 869620-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 869620-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 869620-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: