| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 382LP-R | Visual Communications Company | Check for Price | Single Color LED, Red, Clear, 3.9mm | 86LS-R1 vs 382LP-R |
| 388LP-R | Visual Communications Company | Check for Price | Single Color LED, Red, Clear, 3.9mm | 86LS-R1 vs 388LP-R |
| 345LP-R | Visual Communications Company | Check for Price | Single Color LED, Red, Clear, 3.9mm | 86LS-R1 vs 345LP-R |
Part Details for 86LS-R1 by Visual Communications Company
Results Overview of 86LS-R1 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
86LS-R1 Information
86LS-R1 by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: 86LS-R1 by Visual Communications Company
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
86LS-R1 Part Data Attributes
|
|
86LS-R1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
86LS-R1
Visual Communications Company
Single Color LED, Red, Clear, 5.1mm
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.20.00 | |
| Color | Red | |
| Configuration | Single With Built-In Resistor | |
| Lens Type | Clear | |
| Mounting Feature | Panel Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 1 | |
| Optoelectronic Device Type | Single Color Led | |
| Packing Method | Bulk | |
| Shape | Cylindrical | |
| Size | 5.1 Mm | |
| Surface Mount | No |
Alternate Parts for 86LS-R1
This table gives cross-reference parts and alternative options found for 86LS-R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86LS-R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.