Part Details for 87017-001 by Amphenol FCi
Overview of 87017-001 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66987-017LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 2x17 Position. |
Part Details for 87017-001
87017-001 CAD Models
87017-001 Part Data Attributes
|
87017-001
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87017-001
Amphenol FCi
D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87017-001
This table gives cross-reference parts and alternative options found for 87017-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87017-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCDD104F98B300X/AA-15 | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | 87017-001 vs PCDD104F98B300X/AA-15 |
87017-001 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 87017-001 vs 87017-001 |
PCDD104F98B300S/AA-14 | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | 87017-001 vs PCDD104F98B300S/AA-14 |
204546-1 | 104 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | 87017-001 vs 204546-1 |
SDD104F4000G | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 87017-001 vs SDD104F4000G |
ODD104F5R7000-15 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 87017-001 vs ODD104F5R7000-15 |
PCDD104S98B300X/AA-14 | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | 87017-001 vs PCDD104S98B300X/AA-14 |
204540-1 | 104 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | 87017-001 vs 204540-1 |
ODD104S4R7000-14 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 87017-001 vs ODD104S4R7000-14 |
PCDD104S98B3000-15 | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | 87017-001 vs PCDD104S98B3000-15 |