Part Details for 87022-620TR by Amphenol FCi
Results Overview of 87022-620TR by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
87022-620TR Information
87022-620TR by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 87022-620TRLF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 40 Positions, Plain Mounting style | |
| 87022-620TR | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 40 Positions, Plain Mounting style | |
| 87022-610TRLF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 20 Positions, Plain Mounting style |
Price & Stock for 87022-620TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BRG87022-620TR
|
Heilind Electronics | RIBCAGE REC-87022-620TR | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | RIBCAGE REC-87022-620TR COO: China RoHS: Compliant | 0 |
|
$4.3800 / $12.3100 | Buy Now |
|
DISTI #
BRG87022-620TR
|
Interstate Connecting Components | RIBCAGE REC-87022-620TR | 0 |
|
Buy Now | |
|
DISTI #
87022-620TR
|
PEI Genesis | RIBCAGE REC-87022-620TR | 0 |
|
Buy Now |
US Tariff Estimator: 87022-620TR by Amphenol FCi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 87022-620TR
87022-620TR Part Data Attributes
|
|
87022-620TR
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87022-620TR
Amphenol FCi
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Tape And Reel Packaging | |
| Body Breadth | 0.142 Inch | |
| Body Depth | 0.187 Inch | |
| Body Length | 1.016 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin Lead Over Nickel | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 25 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 800vac V | |
| Durability | 200 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 1.112 N | |
| Insulation Resistance | 50000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyethylene | |
| JESD-609 Code | e0 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 130 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 3.175 Mm | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Housing Side | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul, Csa | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 40 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .0973 N |
Alternate Parts for 87022-620TR
This table gives cross-reference parts and alternative options found for 87022-620TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87022-620TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 20021311-00040T4LF | Amphenol Communications Solutions | $2.5886 | 1.27mm (0.05in.) pitch, Receptacle Top entry, 40 contacts | 87022-620TR vs 20021311-00040T4LF |
| 87022-620 | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | 87022-620TR vs 87022-620 |
| 55510-740LF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | 87022-620TR vs 55510-740LF |
| 87021-620TR | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | 87022-620TR vs 87021-620TR |
| HIF3FB-40DA-2.54DSA | Hirose Electric Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | 87022-620TR vs HIF3FB-40DA-2.54DSA |
| 55510-040LF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE | 87022-620TR vs 55510-040LF |
| 10131932-240ULF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | 87022-620TR vs 10131932-240ULF |
| 87264-4050 | Molex | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 87022-620TR vs 87264-4050 |
| 87022-620 | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | 87022-620TR vs 87022-620 |
| 55510-140 | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | 87022-620TR vs 55510-140 |