Part Details for 87022-650LF by Amphenol Communications Solutions
Results Overview of 87022-650LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
87022-650LF Information
87022-650LF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 87022-650LF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 100 Positions, Plain Mounting style | |
| 87022-610TRLF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 20 Positions, Plain Mounting style | |
| 87022-620TRLF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 40 Positions, Plain Mounting style |
Price & Stock for 87022-650LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68K9068
|
Newark | Rib Cage Ii Vcc Sm Pol-87022-650Lf Rohs Compliant: Yes |Amphenol Communications Solutions 87022-650LF RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3200 | Buy Now |
|
DISTI #
87022-650LF-ND
|
DigiKey | CONN RCPT 100POS 0.05 GOLD SMD Min Qty: 1800 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2936 | Buy Now |
US Tariff Estimator: 87022-650LF by Amphenol Communications Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 87022-650LF
87022-650LF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
87022-650LF Part Data Attributes
|
|
87022-650LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
87022-650LF
Amphenol Communications Solutions
Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 100 Positions, Plain Mounting style
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Pin Count | 100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Polarized | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 100 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 87022-650LF
This table gives cross-reference parts and alternative options found for 87022-650LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87022-650LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 87022-650LF | Amphenol FCi | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | 87022-650LF vs 87022-650LF |