There are no models available for this part yet.
Overview of 87024-650CTLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87024-650CTLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 100 Positions, Locator Mounting style. | |
87024-610TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 20 Positions, Locator Mounting style. | |
87024-630TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 60 Positions, Locator Mounting style. |
Price & Stock for 87024-650CTLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG87024-650CTLF
|
Heilind Electronics | RIB CAGE SM WLOC-87024-650CTLF | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG87024-650CTLF
|
Interstate Connecting Components | RIB CAGE SM WLOC-87024-650CTLF | 0 |
|
Buy Now |
CAD Models for 87024-650CTLF by Amphenol FCi
Part Data Attributes for 87024-650CTLF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
100
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 87024-650CTLF
This table gives cross-reference parts and alternative options found for 87024-650CTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87024-650CTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87024-650CT | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 87024-650CTLF vs 87024-650CT |