Part Details for 8710 by Keystone Electronics Corp
Overview of 8710 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9333
|
Newark | Captive Screw Rohs Compliant: Yes |Keystone 8710 (Alternate Part Number: 4013288003607 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.3000 | Buy Now |
DISTI #
36-8710-ND
|
DigiKey | SHOULDER SCREW KNOB SLOTTED 6-32 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
42 In Stock |
|
$1.3786 / $2.4800 | Buy Now |
DISTI #
534-8710
|
Mouser Electronics | Screws & Fasteners 6-32 .312 CAP SCW SS RoHS: Compliant | 651 |
|
$1.3700 / $2.4700 | Buy Now |
DISTI #
70183234
|
RS | Screw, Captive Panel, Knurled Slotted Head, 6-32 Thread, .623 L, .320 OD, SS | Keystone Electronics 8710 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 750 |
|
$2.0800 / $2.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$1.9000 | Buy Now |
|
Bisco Industries | 1294 |
|
Buy Now | ||
DISTI #
KEYS8710
|
TME | Screw, UNC6-32x13.4, Head: knurled,cheese head, slotted, 5.5mm Min Qty: 50 | 0 |
|
$1.8700 / $2.4100 | RFQ |
DISTI #
000000000000033794
|
Sager | Screws & Fasteners 6-32 .312 CAP SCW SS Min Qty: 1 | 0 |
|
$1.3700 / $2.2700 | Buy Now |
Part Details for 8710
8710 CAD Models
8710 Part Data Attributes
|
8710
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8710
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |