Part Details for 87216-8 by TE Connectivity
Overview of 87216-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87216-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B2465
|
Newark | 16 Modii Hdr Drst Unshrd .150 |Amp Te Connectivity 87216-8 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5900 / $26.3900 | Buy Now |
DISTI #
87216-8-ND
|
DigiKey | CONN HEADER VERT 16POS 3.81MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0560 | Buy Now |
DISTI #
87216-8
|
Avnet Americas | 16 MODII HDR DRST UNSHRD .150 - Trays (Alt: 87216-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$23.5896 / $28.3875 | Buy Now |
DISTI #
571-87216-8
|
Mouser Electronics | Headers & Wire Housings 16 MODII HDR DRST UNSHRD .150 RoHS: Compliant | 0 |
|
$27.0500 | Order Now |
DISTI #
72048888
|
RS | Connector, AMPMODU, 16 Modii Hdr Drst Unshrd .150 | TE Connectivity 87216-8 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4300 / $30.2400 | RFQ |
DISTI #
AMP87216-8
|
Heilind Electronics | 16 MODII HDR DRST UNSHRD .150 | Americas - 0 in Stock |
|
$29.3988 / $29.8377 | Buy Now |
|
Onlinecomponents.com | 16 MODII HDR DRST UNSHRD .150 RoHS: Compliant | 0 |
|
$24.8200 / $51.9800 | Buy Now |
DISTI #
87216-8
|
TTI | Headers & Wire Housings 16 MODII HDR DRST UNSHRD .150 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP87216-8
|
Interstate Connecting Components | 16 MODII HDR DRST UNSHRD .150 | 0 |
|
$29.3988 / $29.8377 | Buy Now |
DISTI #
87216-8
|
Avnet Abacus | (Alt: 87216-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 87216-8
87216-8 CAD Models
87216-8 Part Data Attributes
|
87216-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87216-8
TE Connectivity
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87216-8
This table gives cross-reference parts and alternative options found for 87216-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87216-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146267-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 87216-8 vs 5-146267-8 |
1-2324582-6 | Board Connector, 16 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 87216-8 vs 1-2324582-6 |
5-146265-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 87216-8 vs 5-146265-8 |
5-87587-4 | 16 MODII HDR DRST SHRD .100CL | TE Connectivity | 87216-8 vs 5-87587-4 |
5-87543-8 | 16 MODII HDR DRST UNSHRD .100 | TE Connectivity | 87216-8 vs 5-87543-8 |
87690-4 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 87216-8 vs 87690-4 |
969982-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Green Insulator | TE Connectivity | 87216-8 vs 969982-8 |
146270-8 | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 87216-8 vs 146270-8 |
146261-8 | 16 MODII HDR DRST B/A .100CL | TE Connectivity | 87216-8 vs 146261-8 |
5-87579-5 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 87216-8 vs 5-87579-5 |