-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
07 MODII HDR SRST UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8617
|
Newark | 07 Modii Hdr Srst Unshrd .100 Rohs Compliant: Yes |Amp Te Connectivity 87220-7 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
A26552-ND
|
DigiKey | CONN HEADER VERT 7POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2586 In Stock |
|
$2.2607 / $2.8300 | Buy Now |
DISTI #
87220-7
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 87220-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2426 / $2.5320 | Buy Now |
DISTI #
571-872207
|
Mouser Electronics | Headers & Wire Housings UNSHRD VERT SNGL 7 RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
|
Future Electronics | AMPMODU 7 Position Through-Hole Single Row Straight 0.1 Inch Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks Container: Box | 0Box |
|
$2.2600 / $2.3900 | Buy Now |
DISTI #
AMP87220-7
|
Heilind Electronics | 07 MODII HDR SRST UNSHRD .100 | Americas - 0 in Stock |
|
$2.6598 | Buy Now |
|
Onlinecomponents.com | 07 MODII HDR SRST UNSHRD .100 RoHS: Compliant |
255 In Stock |
|
$2.5200 / $3.6900 | Buy Now |
DISTI #
51525379
|
Verical | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1310 | Americas - 250 |
|
$4.0170 / $4.7970 | Buy Now |
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Bristol Electronics | 167 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87220-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87220-7
TE Connectivity
07 MODII HDR SRST UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.684 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87220-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87220-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1501WV-S-07P | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 87220-7 vs A1501WV-S-07P |
215267-7 | AMPMODU,BREAK-AWAY | TE Connectivity | 87220-7 vs 215267-7 |
90136-2307 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 87220-7 vs 90136-2307 |
70545-0006 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87220-7 vs 70545-0006 |
5-1775444-7 | EMIX CONN., 1.5mm PITCH, HDR, R/A, 7P | TE Connectivity | 87220-7 vs 5-1775444-7 |
22-11-1071 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle, | Molex | 87220-7 vs 22-11-1071 |
LHCS-07S-R-027-034 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Toby Electronics | 87220-7 vs LHCS-07S-R-027-034 |
1775316-7 | HPI.,2.5MM PITCH,R/A,SMT TYPE,7POS | TE Connectivity | 87220-7 vs 1775316-7 |
5-104363-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 87220-7 vs 5-104363-6 |
90136-1307 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 87220-7 vs 90136-1307 |