There are no models available for this part yet.
Overview of 87263-1293 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1293-1AARUZ-RL7 | Analog Devices | PMBUS POWER MONITOR | |
ADM1293-1AACPZ | Analog Devices | PMBUS POWER MONITOR | |
ADM1293-1AARUZ | Analog Devices | PMBUS POWER MONITOR |
Price & Stock for 87263-1293 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ7058
|
Newark | Mgrid B/E Rec W/Cap/Pg .38Aulf 12Ckt |Molex 87263-1293 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now | |
DISTI #
872631293
|
Avnet Americas | Connector Receptacle 12Position 2mm Solder Straight Surface Mount T/R (Alt: 872631293) Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | ||
DISTI #
0872631293
|
Avnet Americas | Connector Receptacle 12Position 2mm Solder Straight Surface Mount T/R (Alt: 0872631293) Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.4234 | Buy Now | |
DISTI #
538-87263-1293
|
Mouser Electronics | Headers & Wire Housings MGrid B/E Rec W/Cap/Pg .38AuLF 12Ckt RoHS: Compliant | 0 |
|
$1.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $2.0700 | Buy Now |
CAD Models for 87263-1293 by Molex
Part Data Attributes for 87263-1293 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS,ELV COMPLIANT W/TUBE PKG
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.165 inch
|
Body Depth
|
0.11 inch
|
Body Length
|
0.472 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
25 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
15u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 87263-1293
This table gives cross-reference parts and alternative options found for 87263-1293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87263-1293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87263-1290 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 87263-1293 vs 87263-1290 |