Part Details for 873-902/K194-4045 by WAGO Innovative Connections
Overview of 873-902/K194-4045 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 873-902/K194-4045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6287
|
Newark | Pushwire Splicing Connector For Luminaire Disconnect, 2-Pole, Yellowbox Of 25 Pieces |Wago 873-902/K194-4045 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $2.0200 | Buy Now |
DISTI #
2946-873-902/K194-4045-ND
|
DigiKey | PUSHWIRE SPLICE 2POS YELLOW 25PC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$26.3112 / $33.5700 | Buy Now |
|
Future Electronics | 3 Pole Connector for Switching and Dimming Application RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$40.3100 / $42.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.6400 / $37.6000 | Buy Now |
Part Details for 873-902/K194-4045
873-902/K194-4045 CAD Models
873-902/K194-4045 Part Data Attributes:
|
873-902/K194-4045
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
873-902/K194-4045
WAGO Innovative Connections
Combination Line Connector, 2 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60998; IEC 61984 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 873-902/K194-4045
This table gives cross-reference parts and alternative options found for 873-902/K194-4045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 873-902/K194-4045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
873-902/VE00-0500 | Combination Line Connector, 2 Contact(s), Female, | WAGO Innovative Connections | 873-902/K194-4045 vs 873-902/VE00-0500 |