-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06387975
|
Arrow Electronics | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Date Code: 2217 | Americas - 3000 |
|
$0.2407 / $0.3295 | Buy Now |
DISTI #
V79:2366_28323021
|
Arrow Electronics | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1945 | Americas - 2000 |
|
$0.3114 / $0.4157 | Buy Now |
DISTI #
BRG87520-1010ALF
|
Heilind Electronics | 87520-1010ALF-USB S/D RECEPTNE USB | Americas - 0 in Stock |
|
$0.5037 / $0.5205 | Buy Now |
|
Quest Components | USB CONNECTOR, 4 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, RECEPTACLE | 500 |
|
$0.4000 / $0.9600 | Buy Now |
DISTI #
BRG87520-1010ALF
|
Interstate Connecting Components | 87520-1010ALF-USB S/D RECEPTNE USB | 0 |
|
$0.5037 / $0.5205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87520-1010ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87520-1010ALF
Amphenol FCi
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.28 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB2.0 A | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN/NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 10.2304 N |
This table gives cross-reference parts and alternative options found for 87520-1010ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87520-1010ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87520-3010APB | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 87520-1010ALF vs 87520-3010APB |
87520-1010BP | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 87520-1010ALF vs 87520-1010BP |
87520-2010AP | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 87520-1010ALF vs 87520-2010AP |
87520-3012BP | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 87520-1010ALF vs 87520-3012BP |
87520-3012AP | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 87520-1010ALF vs 87520-3012AP |
87520-5010BP | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 87520-1010ALF vs 87520-5010BP |
87520-3010AP | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 87520-1010ALF vs 87520-3010AP |
87520-5010APS | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 87520-1010ALF vs 87520-5010APS |
87520-5010AP | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 87520-1010ALF vs 87520-5010AP |
87520-4010BP | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 87520-1010ALF vs 87520-4010BP |