Part Details for 87568-2493 by Molex
Results Overview of 87568-2493 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
87568-2493 Information
87568-2493 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 87568-2493
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94M1180
|
Newark | Mgrid Idt Rec W/Polkeylrmp .38Aulf 24Ckt |Molex 87568-2493 (Alternate Part Number: 822348457915 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 264 |
|
$2.3000 / $2.6500 | Buy Now |
|
DISTI #
45Y9902
|
Newark | Wire-To-Board Connector, Milli-Grid 87568 Series, Idc/Idt, Receptacle, 24, 2 Mm Rohs Compliant: Yes |Molex 87568-2493 (Alternate Part Number: 822348457915 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.6300 | Buy Now |
|
DISTI #
0875682493
|
Avnet Americas | Conn IDC Connector RCP 24 POS 2mm IDT RA Cable Mount Tray - Trays (Alt: 0875682493) COO: Singapore RoHS: Compliant Min Qty: 7000 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.6000 / $2.4375 | Buy Now |
|
DISTI #
538-87568-2493
|
Mouser Electronics | Headers & Wire Housings MGRID 24CKT RECPT IDT W/ PKEY LRMP RoHS: Compliant | 2082 |
|
$2.0900 / $3.5600 | Buy Now |
|
DISTI #
71475806
|
RS | MILLI GRID CABLE TO BOARD RECEPTACLE, DUAL ROW, IDT, LEAD FREE, 24 CIRCUITS Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 1178 |
|
$2.8000 / $3.6300 | Buy Now |
|
DISTI #
MOL87568-2493
|
Heilind Electronics | MGRID IDT REC W/POLKEYLRMP .3 AULF 24CKT | Americas - 0 in Stock |
|
$2.2750 | Buy Now |
|
|
Onlinecomponents.com | Conn IDC Connector RCP 24 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray COO: Malaysia RoHS: Compliant |
264 Partner Stock |
|
$1.7400 / $2.3500 | Buy Now |
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
DISTI #
87568-2493
|
TTI | Headers & Wire Housings MGRID 24CKT RECPT IDT W/ PKEY LRMP RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Tray |
Americas - 630 In Stock |
|
$2.0900 / $2.5700 | Buy Now |
|
DISTI #
MX-87568-2493
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 24, Milli-Grid, IDC Min Qty: 1 | 126 |
|
$1.6400 / $2.3700 | Buy Now |
US Tariff Estimator: 87568-2493 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 87568-2493
87568-2493 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
87568-2493 Part Data Attributes
|
|
87568-2493
Molex
Buy Now
Datasheet
|
Compare Parts:
87568-2493
Molex
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 24 Weeks | |
| Body Breadth | 0.219 Inch | |
| Body Depth | 0.359 Inch | |
| Body Length | 1.207 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Design | Preassem Conn | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 30 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 500vac V | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 1.946 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -45 °C | |
| Option | General Purpose | |
| Plating Thickness | 15u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul, Csa | |
| Termination Type | Idc | |
| Total Number of Contacts | 24 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 28 Awg | |
| Wire Size-Min | 28 Awg | |
| Withdrawl Force-Min | .3892 N |
Alternate Parts for 87568-2493
This table gives cross-reference parts and alternative options found for 87568-2493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87568-2493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 89947-424 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | 87568-2493 vs 89947-424 |
87568-2493 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 87568-2493 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The 87568-2493 has a IP67 rating, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
The operating temperature range for the 87568-2493 is -40°C to 105°C (-40°F to 221°F).
-
No, the 87568-2493 is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may not provide a secure connection.