Part Details for 87606-304 by Amphenol FCi
Results Overview of 87606-304 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
87606-304 Information
87606-304 by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 87606-434LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 68 Positions, 2.54mm (0.100in) Pitch | |
| 87606-323LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 46 Positions, 2.54mm (0.100in) Pitch | |
| 87606-319LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 38 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 87606-304
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
|
Quest Components | 60 |
|
$2.2000 / $3.3000 | Buy Now |
US Tariff Estimator: 87606-304 by Amphenol FCi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 87606-304
87606-304 Part Data Attributes
|
|
87606-304
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87606-304
Amphenol FCi
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Dubox, Twin Beam Contacts | |
| Body Breadth | 0.2 Inch | |
| Body Depth | 0.335 Inch | |
| Body Length | 0.397 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (30) | |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1400vac V | |
| Durability | 225 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 1.4734 N | |
| Insulation Resistance | 100000000000 Ω | |
| Insulator Color | Blue | |
| Insulator Material | Glass Filled Polyethylene | |
| JESD-609 Code | e0 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul, Csa | |
| Terminal Length | 0.114 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 8 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .3058 N |
Alternate Parts for 87606-304
This table gives cross-reference parts and alternative options found for 87606-304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87606-304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSQ-104-01-F-D | Samtec Inc | $1.2741 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 87606-304 vs SSQ-104-01-F-D |
| SSW-104-01-L-D | Samtec Inc | $1.3004 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | 87606-304 vs SSW-104-01-L-D |
| SSW-104-06-G-D | Samtec Inc | $1.5351 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | 87606-304 vs SSW-104-06-G-D |
| SSW-104-06-S-D-LL | Samtec Inc | $1.7069 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | 87606-304 vs SSW-104-06-S-D-LL |
| 15-44-4004 | Molex | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | 87606-304 vs 15-44-4004 |
| SSQ-104-21-G-D-LL | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 87606-304 vs SSQ-104-21-G-D-LL |
| SSW-104-01-L-D-LL | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | 87606-304 vs SSW-104-01-L-D-LL |
| SSW-104-21-F-D-LL | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator, | 87606-304 vs SSW-104-21-F-D-LL |
| 15-44-4404 | Molex | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | 87606-304 vs 15-44-4404 |
| SSW-104-04-S-D-LL | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, | 87606-304 vs SSW-104-04-S-D-LL |