Part Details for 87606-309LF by Amphenol Corporation
Results Overview of 87606-309LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
87606-309LF Information
87606-309LF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 87606-309LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Double Row, 18 positions | |
| 87606-434LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 68 Positions, 2.54mm (0.100in) Pitch | |
| 87606-323LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 46 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 87606-309LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63K0749
|
Avnet Americas | Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 63K0749) COO: France RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 211 Partner Stock |
|
$1.9500 / $2.9000 | Buy Now |
|
DISTI #
87606-309LF
|
Avnet Americas | Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 87606-309LF) COO: France RoHS: Compliant Min Qty: 3250 Package Multiple: 325 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7249 / $0.8284 | Buy Now |
|
DISTI #
649-87606-309LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 18P DR PCB MNT RECPT 2.54 mm x 2.54 mm RoHS: Compliant | 0 |
|
$0.8100 / $1.4800 | Order Now |
|
DISTI #
87606-309LF
|
Avnet Abacus | Conn Socket Strip RCP 18 POS 254mm Solder ST ThruHole Tube (Alt: 87606-309LF) RoHS: Compliant Min Qty: 3250 Package Multiple: 325 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |