Part Details for 87606-805HLF by Amphenol FCi
Overview of 87606-805HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87606-805HLF
87606-805HLF CAD Models
87606-805HLF Part Data Attributes:
|
87606-805HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87606-805HLF
Amphenol FCi
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87606-805HLF
This table gives cross-reference parts and alternative options found for 87606-805HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87606-805HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87606-805C | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87606-805HLF vs 87606-805C |
87606-305H | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 87606-805HLF vs 87606-305H |
RS2-10-SG-15-BU | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 87606-805HLF vs RS2-10-SG-15-BU |
87606-605 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 87606-805HLF vs 87606-605 |
87606-605C | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 87606-805HLF vs 87606-605C |
87606-605C | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87606-805HLF vs 87606-605C |
87606-405LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 87606-805HLF vs 87606-405LF |
RS2-10-SG-30-BU | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 87606-805HLF vs RS2-10-SG-30-BU |
87606-605LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87606-805HLF vs 87606-605LF |
87606-805HLF | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 10 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 87606-805HLF vs 87606-805HLF |