Part Details for 87631-7019 by Molex
Overview of 87631-7019 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7019L20PFI8 | Renesas Electronics Corporation | 128K x9 Dual-Port RAM | |
7019L20PF | Renesas Electronics Corporation | 128K x9 Dual-Port RAM | |
7019L20PF8 | Renesas Electronics Corporation | 128K x9 Dual-Port RAM |
Part Details for 87631-7019
87631-7019 CAD Models
87631-7019 Part Data Attributes
|
87631-7019
Molex
Buy Now
Datasheet
|
Compare Parts:
87631-7019
Molex
Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87631-7019
This table gives cross-reference parts and alternative options found for 87631-7019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87631-7019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPMC-112-06-TM-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 87631-7019 vs HPMC-112-06-TM-D-04 |
87631-8004 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Molex | 87631-7019 vs 87631-8004 |
PCT2-113-03-L-D-02-RA | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 87631-7019 vs PCT2-113-03-L-D-02-RA |
HPMC-112-06-T-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 87631-7019 vs HPMC-112-06-T-D-04 |
MIP28W12M00830/AA | Rectangular Power Connector, 28 Contact(s), Male, Screw Terminal, ROHS COMPLIANT | Amphenol Positronic | 87631-7019 vs MIP28W12M00830/AA |
HPMC-112-03-TM-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Samtec Inc | 87631-7019 vs HPMC-112-03-TM-D-04 |
HPMC-112-04-L-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 87631-7019 vs HPMC-112-04-L-D-04 |
HPMC-112-03-T-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 87631-7019 vs HPMC-112-03-T-D-04 |
MPTC-02-24-02-01-01-T-RA-LC | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 87631-7019 vs MPTC-02-24-02-01-01-T-RA-LC |
HPMC-113-02-L-D-02 | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 87631-7019 vs HPMC-113-02-L-D-02 |