Part Details for MIP28W12M00830/AA by Amphenol Positronic
Overview of MIP28W12M00830/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIP28W12M00830/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0373
|
Newark | Mip28W12M00830/Aa |Positronic MIP28W12M00830/AA Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0700 / $73.7000 | Buy Now |
DISTI #
276-MIP28W12M00830AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$29.6700 / $45.5300 | Order Now |
DISTI #
POSMIP28W12M00830/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMIP28W12M00830/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MIP28W12M00830/AA
MIP28W12M00830/AA CAD Models
MIP28W12M00830/AA Part Data Attributes:
|
MIP28W12M00830/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MIP28W12M00830/AA
Amphenol Positronic
Rectangular Power Connector, 28 Contact(s), Male, Screw Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MIP28W12M00830/AA
This table gives cross-reference parts and alternative options found for MIP28W12M00830/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIP28W12M00830/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPMC-113-02-L-D-02 | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MIP28W12M00830/AA vs HPMC-113-02-L-D-02 |
87631-7005 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Molex | MIP28W12M00830/AA vs 87631-7005 |
MPTC-02-24-02-01-01-L-RA | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MIP28W12M00830/AA vs MPTC-02-24-02-01-01-L-RA |
46437-1010 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | MIP28W12M00830/AA vs 46437-1010 |
HPMC-112-06-T-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal | Samtec Inc | MIP28W12M00830/AA vs HPMC-112-06-T-D-04 |
HPMC-112-04-L-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MIP28W12M00830/AA vs HPMC-112-04-L-D-04 |
87631-7019 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Molex | MIP28W12M00830/AA vs 87631-7019 |
PCT2-112-03-F-D-04-RA | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MIP28W12M00830/AA vs PCT2-112-03-F-D-04-RA |
HPMC-112-04-T-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MIP28W12M00830/AA vs HPMC-112-04-T-D-04 |
MIP28W12M300A1 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Amphenol Positronic | MIP28W12M00830/AA vs MIP28W12M300A1 |