Part Details for 87632-5 by TE Connectivity
Overview of 87632-5 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 87632-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H9530
|
Newark | 05 Modi Hdr Srra .156Cl Rohs Compliant: Yes |Amp Te Connectivity 87632-5 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $2.8000 | Buy Now |
DISTI #
87632-5-ND
|
DigiKey | CONN HEADER R/A 5POS 3.96MM Min Qty: 1250 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9058 | Buy Now |
DISTI #
87632-5
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 87632-5) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 21 Weeks, 0 Days Container: Bulk | 1250 Factory Stock |
|
$2.4948 / $2.8167 | Buy Now |
DISTI #
571-87632-5
|
Mouser Electronics | Headers & Wire Housings 05 MODI HDR SRRA .156CL RoHS: Compliant | 0 |
|
$2.7400 / $2.9400 | Order Now |
DISTI #
72048008
|
RS | Connector, AMPMODU, 05 Modi Hdr Srra .156Cl | TE Connectivity 87632-5 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $3.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Box | 0Box |
|
$2.3700 | Buy Now |
DISTI #
AMP87632-5
|
Heilind Electronics | 05 MODI HDR SRRA .156CL | Americas - 0 in Stock |
|
$2.9587 / $3.0029 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Side Entry Thru-Hole Carton RoHS: Compliant |
100 In Stock 1250 Factory Stock |
|
$2.8300 / $5.0700 | Buy Now |
DISTI #
73590734
|
Verical | Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Side Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | Americas - 1250 |
|
$3.0952 | Buy Now |
DISTI #
51536437
|
Verical | Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Side Entry Thru-Hole Carton RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1734 | Americas - 100 |
|
$4.4937 / $6.5930 | Buy Now |
Part Details for 87632-5
87632-5 CAD Models
87632-5 Part Data Attributes:
|
87632-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87632-5
TE Connectivity
05 MODI HDR SRRA .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.735 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.275 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 87632-5
This table gives cross-reference parts and alternative options found for 87632-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87632-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-105-08-SM-S-LC-LL | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 87632-5 vs TSW-105-08-SM-S-LC-LL |
644877-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 87632-5 vs 644877-5 |
102969-1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 87632-5 vs 102969-1 |
640453-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 87632-5 vs 640453-5 |
TSW-105-14-SM-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 87632-5 vs TSW-105-14-SM-S |
640455-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 87632-5 vs 640455-5 |
TMS-106-51-G-S-003 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 87632-5 vs TMS-106-51-G-S-003 |
3-647502-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Friction Lock, Black Insulator | TE Connectivity | 87632-5 vs 3-647502-5 |
640452-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 87632-5 vs 640452-5 |
3-647050-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 87632-5 vs 3-647050-5 |