Part Details for 87832-0607 by Molex
Results Overview of 87832-0607 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
87832-0607 Information
87832-0607 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G832MB010607022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 15.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash Black. | |
| 54101-T06-07LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Single Row, 7 Positions | |
| 98426-G06-07-148LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 87832-0607
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AK4692
|
Newark | Conn, Hdr, 6Pos, 2Row, 2Mm, Smt Rohs Compliant: Yes |Molex 87832-0607 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 165 |
|
$1.0000 / $1.2200 | Buy Now |
|
DISTI #
92AJ7857
|
Newark | Conn, Hdr, 6Pos, 2Row, 2Mm, Smt Rohs Compliant: Yes |Molex 87832-0607 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.0300 / $1.1700 | Buy Now |
|
DISTI #
0878320607
|
Avnet Americas | - Tape and Reel (Alt: 0878320607) COO: Malaysia RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6089 / $0.6891 | Buy Now |
|
DISTI #
538-87832-0607
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr SMT /Lck/C Cap T&R .76AuLF 6Ckt RoHS: Compliant | 612 |
|
$0.6780 / $1.2500 | Buy Now |
|
DISTI #
70374256
|
RS | HEADERS, MGRID HDR SMT /LCK/C CAP T&R .76AULF 6CKT Min Qty: 500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.9500 | RFQ |
|
DISTI #
MOL87832-0607
|
Heilind Electronics | MGRID HDR SMT /LCK/CAP T& AULF 6CKT | Americas - 0 in Stock |
|
$0.6431 | Buy Now |
|
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 6 Circuits, 0.76µm Gold (Au) Plating, with Locking Window, Pick-and-Place Cap, PCB Locator, Embossed Tape on Reel COO: Malaysia RoHS: Compliant |
294 Partner Stock |
|
$0.5300 / $0.6710 | Buy Now |
|
DISTI #
MX-87832-0607
|
TME | Connector: PCB-cable/PCB, socket, male, PIN: 6, Milli-Grid, THT Min Qty: 2500 | 0 |
|
$0.8500 | RFQ |
|
|
Powell Electronics | Connector Min Qty: 25000 | 194 |
|
$0.6100 / $0.7100 | Buy Now |
|
DISTI #
87832-0607
|
Maritex | Signal and Industrial Connectors, MOLEX, 87832-0607, Vertical, SG, 2, Solder Min Qty: 1 Package Multiple: 1 | 2403 |
|
$0.7500 / $0.8520 | Buy Now |
US Tariff Estimator: 87832-0607 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 87832-0607
87832-0607 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
87832-0607 Part Data Attributes
|
|
87832-0607
Molex
Buy Now
Datasheet
|
Compare Parts:
87832-0607
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 27 Weeks | |
| Additional Feature | Shrouded | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.248 Inch | |
| Body Depth | 0.252 Inch | |
| Body Length | 0.34 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 30 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 500vac V | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 2.0016 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyamide | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 4.2418 Mm | |
| Plating Thickness | 15u Inch | |
| Polarization Key | Ctr W/Guide Slots | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .3892 N |
Alternate Parts for 87832-0607
This table gives cross-reference parts and alternative options found for 87832-0607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87832-0607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 98424-F52-06ULF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | 87832-0607 vs 98424-F52-06ULF |
| 878320621 | Molex | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | 87832-0607 vs 878320621 |
| 98424-S52-06A | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | 87832-0607 vs 98424-S52-06A |
| 878320622 | Molex | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | 87832-0607 vs 878320622 |
| 98424-F52-06ALF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | 87832-0607 vs 98424-F52-06ALF |
| 98424-S52-06AVLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator | 87832-0607 vs 98424-S52-06AVLF |
| 98424-T52-06CLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | 87832-0607 vs 98424-T52-06CLF |
| 98424-F52-06CLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator | 87832-0607 vs 98424-F52-06CLF |
| 98424-G52-06KVLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator | 87832-0607 vs 98424-G52-06KVLF |