Part Details for 87C20FH-R50 by GSN Electronics
Results Overview of 87C20FH-R50 by GSN Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
87C20FH-R50 Part Data Attributes
|
|
87C20FH-R50
GSN Electronics
Buy Now
Datasheet
|
Compare Parts:
87C20FH-R50
GSN Electronics
Connector Accessory, Contact, Phosphor Bronze
|
| Part Life Cycle Code | Contact Manufacturer | |
| Approvals | Ul | |
| Assembly Item Name | Contact | |
| Connector Support Type | Connector Accessory | |
| Contact Design | Stamped; Strip | |
| Contact Gender | Female | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Design Use | Signal | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Phosphor Bronze | |
| Mounting Style | Straight | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Rated Voltage(DC) | 800 V | |
| Terminal Type | Crimp | |
| Wire Size-Max | 24 Awg | |
| Wire Size-Min | 30 Awg |