Part Details for 87C52/BQA by QP Semiconductor
Overview of 87C52/BQA by QP Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 87C52/BQA
87C52/BQA CAD Models
87C52/BQA Part Data Attributes
|
87C52/BQA
QP Semiconductor
Buy Now
Datasheet
|
Compare Parts:
87C52/BQA
QP Semiconductor
Microcontroller, 8-Bit, OTPROM, CMOS, CDIP40, CERAMIC, DIP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 87C52/BQA
This table gives cross-reference parts and alternative options found for 87C52/BQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87C52/BQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87C52/BQA | Microcontroller, 8-Bit, OTPROM, CMOS, CDIP40, CERAMIC, DIP-40 | e2v technologies | 87C52/BQA vs 87C52/BQA |
TSC87C52-12IA | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PDIP40, | Temic Semiconductors | 87C52/BQA vs TSC87C52-12IA |
87C52/BQA | IC 8-BIT, OTPROM, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller | NXP Semiconductors | 87C52/BQA vs 87C52/BQA |
TSC87C52-12CA | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PDIP40, | Temic Semiconductors | 87C52/BQA vs TSC87C52-12CA |
TSC87C52-12IA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, PDIP40 | Microchip Technology Inc | 87C52/BQA vs TSC87C52-12IA |
P8752BH | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | 87C52/BQA vs P8752BH |
TD87C52 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | 87C52/BQA vs TD87C52 |
5962-9157601MQA | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller | NXP Semiconductors | 87C52/BQA vs 5962-9157601MQA |