Part Details for 88050-007 by Amphenol FCi
Overview of 88050-007 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 88050-007
88050-007 CAD Models
88050-007 Part Data Attributes:
|
88050-007
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88050-007
Amphenol FCi
Board Connector, 5 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 88050-007
This table gives cross-reference parts and alternative options found for 88050-007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88050-007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19030-KP9 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 88050-007 vs HC19030-KP9 |
HC1904E-KF2 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 88050-007 vs HC1904E-KF2 |
88050-007 | Board Connector, 5 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 88050-007 vs 88050-007 |
69198-008 | Board Connector, 5 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 88050-007 vs 69198-008 |
HC1903C-KP6 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 88050-007 vs HC1903C-KP6 |
HC19047-KF2 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 88050-007 vs HC19047-KF2 |
TSW-103-07-L-D-LL-006 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 88050-007 vs TSW-103-07-L-D-LL-006 |
HC1904E-KD9 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 88050-007 vs HC1904E-KD9 |
HC19031-KP8 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 88050-007 vs HC19031-KP8 |
HL4405VSL | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | 88050-007 vs HL4405VSL |